DiodesZetex Switching Diode, Single, 6 A, 3-Pin 200 V PowerDI5 PDU620-13

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.82

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17,360 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$3.364$16.82-
1250 - 2495$3.284$16.422%
2500 +$3.234$16.173%

*price indicative

Packaging Options:
RS Stock No.:
751-4691
Mfr. Part No.:
PDU620-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

6A

Product Type

Switching Diode

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

PowerDI5

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

975mV

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

25ns

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

175°C

Height

1.15mm

Length

5.45mm

Width

4.05mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


  • RS Stock No. 7514691P
  • Mfr. Part No. PDU620-13
Each (Supplied on a Reel)
$3.364
  • RS Stock No. 9228430
  • Mfr. Part No. PDU620-13
Each (On a Reel of 5000)
$1.468
  • RS Stock No. 8855599P
  • Mfr. Part No. SBR3U100LP-7
Each (Supplied on a Reel)
$1.169
Each (In a Pack of 20)
$1.169

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy