DiodesZetex Switching Diode, Single, 1 A, 2-Pin 600 V DFL US1JDF-13
- RS Stock No.:
- 165-8438
- Mfr. Part No.:
- US1JDF-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,380.00
(exc. GST)
$1,520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.138 | $1,380.00 |
| 20000 - 90000 | $0.134 | $1,340.00 |
| 100000 + | $0.121 | $1,210.00 |
*price indicative
- RS Stock No.:
- 165-8438
- Mfr. Part No.:
- US1JDF-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DFL | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DFL | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Fast/Ultra-Fast Rectifiers, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V DFL US1JDF-13
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB MURS160-13-F
- DiodesZetex Switching Diode 6 A, 3-Pin 200 V PowerDI5
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB S1JB-13-F
- DiodesZetex Switching Diode 1.5 A, 2-Pin 400 V SMA
- DiodesZetex Switching Diode 3 A, 2-Pin 1000 V SMB RS3MB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB ES3DB-13-F
