onsemi Switching Diode, Single, 1 A, 2-Pin 800 V DO-214AC MRA4006T3G
- RS Stock No.:
- 163-0978
- Mfr. Part No.:
- MRA4006T3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$545.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.109 | $545.00 | - |
| 10000 - 15000 | $0.106 | $530.00 | 2% |
| 20000 + | $0.105 | $525.00 | 3% |
*price indicative
- RS Stock No.:
- 163-0978
- Mfr. Part No.:
- MRA4006T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Height 2mm | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Switching Diode 1 A, 2-Pin 800 V DO-214AC MRA4006T3G
- onsemi Switching Diode 2 A, 2-Pin 400 V DO-214AC
- onsemi Switching Diode 2 A, 2-Pin 400 V DO-214AC MURA240T3G
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-214AC
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA
- Vishay Switching Diode 1 A, 2-Pin 1 V DO-214AC
- onsemi Switching Diode 1 A, 2-Pin 100 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41
