Vishay Switching Diode, Single, 1 A, 2-Pin 600 mV DO-204AL BA158-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

$87.50

(exc. GST)

$95.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 1250$0.35$87.50
1500 - 2500$0.346$86.50
2750 +$0.339$84.75

*price indicative

Packaging Options:
RS Stock No.:
902-6641
Mfr. Part No.:
BA158-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

1A

Product Type

Switching Diode

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-204AL

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

250ns

Maximum Peak Reverse Repetitive Voltage Vrrm

600mV

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Length

5.2mm

Width

2.7mm

Standards/Approvals

No

Diameter

2.7mm

Height

2.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy