Vishay Switching Diode, Single, 1 A, 2-Pin 1 kV DO-204AL
- RS Stock No.:
- 165-6022
- Mfr. Part No.:
- BA159GP-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5500 units)*
$2,794.00
(exc. GST)
$3,074.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 5500 | $0.508 | $2,794.00 |
| 11000 - 16500 | $0.499 | $2,744.50 |
| 22000 + | $0.49 | $2,695.00 |
*price indicative
- RS Stock No.:
- 165-6022
- Mfr. Part No.:
- BA159GP-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159GP-E3/54
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL GI250-4-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL GP10M-E3/54
