Vishay Switching Diode, Single, 1 A, 2-Pin 600 V DO-204AL
- RS Stock No.:
- 165-7038
- Mfr. Part No.:
- SBYV26C-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-7038
- Mfr. Part No.:
- SBYV26C-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | SBYV26C | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series SBYV26C | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL SBYV26C-E3/54
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL BA158-E3/54
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL GI250-4-E3/54
- Vishay Switching Diode 3 A, 2-Pin 50 V DO-201AD UF5400-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL
