Vishay Switching Diode, Single, 1 A, 2-Pin 600 V DO-204AL SBYV26C-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 1400 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$67.60

(exc. GST)

$74.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,350 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 1350$1.352$67.60-
1400 - 2700$1.328$66.401%
2750 +$1.303$65.153%

*price indicative

Packaging Options:
RS Stock No.:
812-9402
Mfr. Part No.:
SBYV26C-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

1A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-204AL

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

30ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Maximum Operating Temperature

175°C

Series

SBYV26C

Height

2.7mm

Standards/Approvals

No

Width

2.7mm

Diameter

2.7mm

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy