Vishay Switching Diode, Single, 1 A, 2-Pin 200 V SMF RS1FD-M3/H
- RS Stock No.:
- 218-6648
- Mfr. Part No.:
- RS1FD-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.196 | $19.60 | - |
| 800 - 1400 | $0.191 | $19.10 | 2% |
| 1500 + | $0.188 | $18.80 | 4% |
*price indicative
- RS Stock No.:
- 218-6648
- Mfr. Part No.:
- RS1FD-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SMF | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 3.9mm | ||
Automotive Standard No | ||
Related links
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FLD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF RS1FK-M3/H
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF RS1FLM-M3/H
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF RS1FJ-M3/H
