Vishay Silicon Junction, Single, 2 A, 2-Pin 600 V DO-214AA USB260HM3/52T
- RS Stock No.:
- 818-5244
- Mfr. Part No.:
- USB260HM3/52T
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$32.15
(exc. GST)
$35.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.286 | $32.15 | - |
| 50 - 100 | $1.279 | $31.98 | $0.35 |
| 125 - 225 | $1.268 | $31.70 | $2.25 |
| 250 - 475 | $1.238 | $30.95 | $12.00 |
| 500 + | $1.202 | $30.05 | $42.00 |
*price indicative
- RS Stock No.:
- 818-5244
- Mfr. Part No.:
- USB260HM3/52T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 2A | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 30ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Height | 2.44mm | |
| Series | USB260 | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 2A | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 30ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Height 2.44mm | ||
Series USB260 | ||
Length 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 2 A, 2-Pin 600 V DO-214AA
- Vishay Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS120-E3/52T
- Vishay Silicon Junction 5 A, 2-Pin 600 V DO-214AA
- Vishay Silicon Junction 2 A, 2-Pin 200 V DO-214AA
- Vishay Silicon Junction 5 A, 2-Pin 600 V DO-214AA S5J-E3/57T
- Vishay Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS320-E3/57T
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AA
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AA ES2J R5
