onsemi Silicon Junction, Single, 8 A, 2-Pin 150 V TO-220

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
781-1021
Mfr. Part No.:
MUR815G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

8A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-220

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

150V

Maximum Forward Voltage Vf

975mV

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

35ns

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.82mm

Length

10.29mm

Height

15.75mm

Automotive Standard

No

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy