DiodesZetex Silicon Junction, Series, 160 mA, 3-Pin 85 V SC-70 BAV199W-7
- RS Stock No.:
- 121-9462
- Mfr. Part No.:
- BAV199W-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$222.00
(exc. GST)
$243.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 23 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.074 | $222.00 |
| 6000 - 9000 | $0.073 | $219.00 |
| 12000 + | $0.071 | $213.00 |
*price indicative
- RS Stock No.:
- 121-9462
- Mfr. Part No.:
- BAV199W-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 160mA | |
| Diode Configuration | Series | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 200mW | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Operating Temperature | 150°C | |
| Series | BAV199W | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 160mA | ||
Diode Configuration Series | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 200mW | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Operating Temperature 150°C | ||
Series BAV199W | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SC-70 BAV199W-7
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SOT-23
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199-7-F
- onsemi Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199LT1G
- onsemi Silicon Junction 160 mA, 3-Pin 85 V SOT-23
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88 BAV199DW-7-F
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SC-89
