Infineon Switching Diode, Single, 8 A, 2-Pin 650 V TO-220 IDP08E65D1XKSA1
- RS Stock No.:
- 273-2948
- Mfr. Part No.:
- IDP08E65D1XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.80
(exc. GST)
$7.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.40 | $6.80 |
| 10 - 18 | $3.055 | $6.11 |
| 20 - 98 | $3.00 | $6.00 |
| 100 - 498 | $2.46 | $4.92 |
| 500 + | $2.03 | $4.06 |
*price indicative
- RS Stock No.:
- 273-2948
- Mfr. Part No.:
- IDP08E65D1XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current If | 8A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 51ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 64A | |
| Maximum Power Dissipation Pd | 56.0W | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.5mm | |
| Height | 15.95mm | |
| Series | EmitterControlledDiodeRapid1 | |
| Length | 10.2mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current If 8A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 51ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 64A | ||
Maximum Power Dissipation Pd 56.0W | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 175°C | ||
Width 4.5mm | ||
Height 15.95mm | ||
Series EmitterControlledDiodeRapid1 | ||
Length 10.2mm | ||
The Infineon emitter controlled power silicon diodes in a TO-220 real2pin package is perfectly suited for power factor correction (PFC) topologies, typically found in major home appliances such as Air conditioners and washing machines.
Highest softness factor for ultimate softness and low EMI filtering
For applications switching between 18 kHz and 40 kHz
Related links
- Infineon Switching Diode 8.0 A, 2-Pin 650 V TO-220 IDP08E65D1XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D1XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D2XKSA1
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220 IDP08E65D2XKSA1
- Infineon Switching Diode 2-Pin 650 V PG-TO-220 IDV20E65D1XKSA1
- Infineon Silicon Diode 7.5 A, 2-Pin 650 V TO-220
