Infineon Switching Diode, Single, 8 A, 2-Pin 650 V TO-220 IDP08E65D1XKSA1
- RS Stock No.:
- 273-2947
- Mfr. Part No.:
- IDP08E65D1XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$96.05
(exc. GST)
$105.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.921 | $96.05 | - |
| 100 + | $1.54 | $77.00 | 19% |
*price indicative
- RS Stock No.:
- 273-2947
- Mfr. Part No.:
- IDP08E65D1XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 8A | |
| Diode Configuration | Single | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Power Dissipation Pd | 56.0W | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 51ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 64A | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.95mm | |
| Width | 4.5mm | |
| Length | 10.2mm | |
| Series | EmitterControlledDiodeRapid1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Switching Diode | ||
Maximum Forward Current If 8A | ||
Diode Configuration Single | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Power Dissipation Pd 56.0W | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 51ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 64A | ||
Maximum Operating Temperature 175°C | ||
Height 15.95mm | ||
Width 4.5mm | ||
Length 10.2mm | ||
Series EmitterControlledDiodeRapid1 | ||
The Infineon emitter controlled power silicon diodes in a TO-220 real2pin package is perfectly suited for power factor correction (PFC) topologies, typically found in major home appliances such as Air conditioners and washing machines.
Highest softness factor for ultimate softness and low EMI filtering
For applications switching between 18 kHz and 40 kHz
Related links
- Infineon Switching Diode 8.0 A, 2-Pin 650 V TO-220 IDP08E65D1XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D1XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D2XKSA1
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220 IDP08E65D2XKSA1
- Infineon Switching Diode 2-Pin 650 V PG-TO-220 IDV20E65D1XKSA1
- Infineon Silicon Diode 7.5 A, 2-Pin 650 V TO-220
