Infineon Switching Diode, 28 A, 2-Pin 650 V PG-TO-220 IDV20E65D1XKSA1
- RS Stock No.:
- 273-2950
- Mfr. Part No.:
- IDV20E65D1XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.57
(exc. GST)
$16.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.914 | $14.57 |
| 10 - 20 | $2.646 | $13.23 |
| 25 - 45 | $2.428 | $12.14 |
| 50 - 95 | $2.242 | $11.21 |
| 100 + | $2.08 | $10.40 |
*price indicative
- RS Stock No.:
- 273-2950
- Mfr. Part No.:
- IDV20E65D1XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 28A | |
| Package Type | PG-TO-220 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 38W | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Reverse Recovery Time trr | 65ns | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-free lead plating, RoHS | |
| Width | 10.65mm | |
| Height | 4.85mm | |
| Series | IDV20E65D1 | |
| Length | 16.15mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Switching Diode | ||
Maximum Forward Current If 28A | ||
Package Type PG-TO-220 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 38W | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Reverse Recovery Time trr 65ns | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-free lead plating, RoHS | ||
Width 10.65mm | ||
Height 4.85mm | ||
Series IDV20E65D1 | ||
Length 16.15mm | ||
Infineon IDV20E65D1 Series Switching Diode, 650V Peak Reverse Repetitive Voltage, 28A Maximum Forward Current - IDV20E65D1XKSA1
This switching diode is designed for Rapid switching applications where controlled recovery and high current handling are required. It operates across a wide ambient range and is supplied in a PG-TO-220 package for straightforward mounting in power assemblies. The device combines elevated voltage endurance with a Compact footprint, suitable for industrial power conversion and switching circuits.
Features and Benefits:
• 65ns recovery time reduces switching losses
• 28A forward current supports high load currents
• 650V reverse rating tolerates high voltage stress
• 120A surge capacity handles transient overloads
• Pb‑free lead plating and RoHS compliance eases assembly requirements
• 28A forward current supports high load currents
• 650V reverse rating tolerates high voltage stress
• 120A surge capacity handles transient overloads
• Pb‑free lead plating and RoHS compliance eases assembly requirements
Applications
• Used for power supply rectification in switching converters
• Suitable for inrush protection in industrial electronics
• Ideal for motor drive switching stages
• Can be used for high‑voltage clamp circuits
• Used with heat‑sunk assemblies requiring through‑hole mounting
• Suitable for inrush protection in industrial electronics
• Ideal for motor drive switching stages
• Can be used for high‑voltage clamp circuits
• Used with heat‑sunk assemblies requiring through‑hole mounting
What thermal limits should be observed during operation?
The device can operate up to a 175°C junction temperature and down to -40°C, so thermal management must maintain safe case‑to‑ambient gradients.
How does the forward voltage affect conduction losses?
The maximum forward voltage is 1.35V, which determines conduction loss at the specified forward current and influences heat‑sink sizing.
What package considerations affect PCB layout?
The PG‑TO‑220 package with two pins requires through‑hole mounting and a footprint that accommodates its length and width for secure heat‑sink attachment.
How does surge capability impact transient performance?
A 120A non‑repetitive surge rating allows the component to withstand short‑duration overloads without immediate failure when used within the specified thermal limits.
Related links
- Infineon Switching Diode 2-Pin 650 V PG-TO-220 IDV20E65D1XKSA1
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220 IDP08E65D2XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220
- Infineon Switching Diode 8.0 A, 2-Pin 650 V TO-220 IDP08E65D1XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D1XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D2XKSA1
- Infineon Diode Rapid 320 A, 3-Pin 650 V PG-TO-247
