Infineon Switching Diode, Single, 15 A, 2-Pin 650 V TO-220 IDP15E65D2XKSA1
- RS Stock No.:
- 259-1522
- Mfr. Part No.:
- IDP15E65D2XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$76.95
(exc. GST)
$84.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 20 October 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $1.539 | $76.95 |
*price indicative
- RS Stock No.:
- 259-1522
- Mfr. Part No.:
- IDP15E65D2XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 15A | |
| Sub Type | Diode & Rectifiers | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Maximum Power Dissipation Pd | 92W | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 175°C | |
| Series | IDP15E65D2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 15A | ||
Sub Type Diode & Rectifiers | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Maximum Power Dissipation Pd 92W | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 175°C | ||
Series IDP15E65D2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D2XKSA1
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220
- Infineon Switching Diode 15 A, 2-Pin 650 V TO-220 IDP15E65D1XKSA1
- Infineon Switching Diode 8.0 A, 2-Pin 650 V TO-220 IDP08E65D1XKSA1
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220
- Infineon Switching Diode 8 A, 2-Pin 650 V PG-TO-220 IDP08E65D2XKSA1
- Infineon Switching Diode 18 A, 3-Pin 1200 V TO-220
- Infineon Switching Diode 18 A, 3-Pin 1200 V TO-220 IDP18E120XKSA1