Infineon Silicon Diode, Single, 7.5 A, 2-Pin 650 V TO-220 IDV15E65D2XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$49.50

(exc. GST)

$54.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$0.99$49.50-
250 +$0.891$44.559%

*price indicative

RS Stock No.:
145-8750
Mfr. Part No.:
IDV15E65D2XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Forward Current If

7.5A

Diode Configuration

Single

Product Type

Silicon Diode

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

TO-220

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

650V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

51ns

Maximum Power Dissipation Pd

34W

Maximum Forward Voltage Vf

2.2V

Maximum Operating Temperature

175°C

Length

10.65mm

Height

16.15mm

Width

4.85mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Infineon Diode, 7.5A Maximum Forward Current, 650V Maximum Reverse Voltage - IDV15E65D2XKSA1


This diode is a robust single configuration power diode designed for high-temperature applications. It is engineered using silicon technology and is housed in a TO-220 package, boasting Compact dimensions of 10.65 x 4.85 x 16.15 mm. The diode supports a maximum forward current of 7.5A and features a maximum reverse voltage of 650V.

Features & Benefits


• Electrically isolated FullPAK for easy assembly

• High voltage specification facilitates versatile requirements

• Fast recovery enhances efficiency in Rapid switching scenarios

• Low forward voltage drop optimises energy usage

Applications


• Used as a boost diode in continuous current mode power factor correction

• Suitable for automated electronic circuits and power control systems

• Integrated within industrial machinery for reliable operation

• Used in electrical devices requiring robust heat resistance

What current rating does it support in operation?


It supports a maximum continuous forward current of 7.5A, ensuring reliable performance in demanding applications.

Which maximum temperature can it withstand?


It can operate effectively within a temperature range from -40°C to +175°C, making it suitable for high-temperature environments.

How does the forward voltage drop impact circuit efficiency?


With a maximum forward voltage drop of 2.2V, it minimises energy losses, enhancing overall circuit efficiency during operation.

What is the significance of the diode’s package type?


The TO-220 package type provides improved heat dissipation and supports easy mounting, Crucial for maintaining performance in high-power applications.

In what scenarios is this diode recommended?


It is particularly recommended for applications requiring high-speed switching and low reverse recovery charge, Ideal for power factor correction in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy