Vishay Switching Diode, Single, 1 A, 2-Pin 1 kV SMF RS1FLM-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $4.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$20.30

(exc. GST)

$22.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.203$20.30-
800 - 1400$0.198$19.80$4.00
1500 +$0.195$19.50$12.00

*price indicative

Packaging Options:
RS Stock No.:
218-6664
Mfr. Part No.:
RS1FLM-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

1A

Diode Configuration

Single

Product Type

Switching Diode

Sub Type

General Purpose Diode

Mount Type

Surface

Package Type

SMF

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Peak Reverse Recovery Time trr

500ns

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.9mm

Length

3.9mm

Height

1.08mm

Automotive Standard

No

The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD

Glass passivated pellet chip junction

Ideal for automated placement

Meets MSL level 1, per J,STD,020

LF maximum Peak of 260 °C

Wave and reflow solder able

Compatible to SOD,123W package case outline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy