Vishay Switching Diode, Single, 1 A, 2-Pin 800 V SMF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-6661
Mfr. Part No.:
RS1FLK-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Maximum Forward Current If

1A

Diode Configuration

Single

Sub Type

General Purpose Diode

Mount Type

Surface

Package Type

SMF

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Peak Reverse Repetitive Voltage Vrrm

800V

Peak Reverse Recovery Time trr

500ns

Maximum Operating Temperature

150°C

Height

1.08mm

Length

3.9mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

No

The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD

Glass passivated pellet chip junction

Ideal for automated placement

Meets MSL level 1, per J,STD,020

LF maximum Peak of 260 °C

Wave and reflow solder able

Compatible to SOD,123W package case outline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy