Vishay Switching Diode, Single, 1 A, 2-Pin 200 V SMF RS1FLD-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $4.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$20.30

(exc. GST)

$22.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.203$20.30-
800 - 1400$0.198$19.80$4.00
1500 +$0.195$19.50$12.00

*price indicative

Packaging Options:
RS Stock No.:
218-6656
Mfr. Part No.:
RS1FLD-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Diode Configuration

Single

Maximum Forward Current If

1A

Sub Type

General Purpose Diode

Mount Type

Surface

Package Type

SMF

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

500ns

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Operating Temperature

150°C

Height

1.08mm

Length

3.9mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

No

The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD

Glass passivated pellet chip junction

Ideal for automated placement

Meets MSL level 1, per J,STD,020

LF maximum Peak of 260 °C

Wave and reflow solder able

Compatible to SOD,123W package case outline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy