Vishay Switching Diode, Single, 1 A, 2-Pin 1 kV SMF RS1FLM-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$333.00

(exc. GST)

$366.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.111$333.00-
6000 - 9000$0.109$327.00$12.00
12000 +$0.107$321.00$48.00

*price indicative

RS Stock No.:
218-6663
Mfr. Part No.:
RS1FLM-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Maximum Forward Current If

1A

Diode Configuration

Single

Mount Type

Surface

Sub Type

General Purpose Diode

Package Type

SMF

Pin Count

2

Peak Reverse Recovery Time trr

500ns

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.9mm

Standards/Approvals

No

Height

1.08mm

Length

3.9mm

Automotive Standard

No

The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD

Glass passivated pellet chip junction

Ideal for automated placement

Meets MSL level 1, per J,STD,020

LF maximum Peak of 260 °C

Wave and reflow solder able

Compatible to SOD,123W package case outline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy