Vishay Switching Diode, Single, 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FLG-M3/H
- RS Stock No.:
- 218-6658
- Mfr. Part No.:
- RS1FLG-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$20.30
(exc. GST)
$22.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.203 | $20.30 | - |
| 800 - 1400 | $0.198 | $19.80 | 2% |
| 1500 + | $0.195 | $19.50 | 3% |
*price indicative
- RS Stock No.:
- 218-6658
- Mfr. Part No.:
- RS1FLG-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | SMF (DO-219AB) | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type SMF (DO-219AB) | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard No | ||
Related links
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FG-M3/H
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF (DO-219AB)
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF (DO-219AB) RS07D-HM3-18
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
