Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H
- RS Stock No.:
- 218-6407
- Mfr. Part No.:
- AS1FG-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$441.00
(exc. GST)
$486.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.147 | $441.00 | - |
| 6000 - 9000 | $0.144 | $432.00 | 2% |
| 12000 + | $0.141 | $423.00 | 4% |
*price indicative
- RS Stock No.:
- 218-6407
- Mfr. Part No.:
- AS1FG-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Avalanche Diode | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | AS1FG | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 1.3μs | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Avalanche Diode | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series AS1FG | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 1.3μs | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FGHM3/H
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FG-M3/H
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1 kV 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
