Vishay Switching Diode, Single, 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FG-M3/H
- RS Stock No.:
- 218-6649
- Mfr. Part No.:
- RS1FG-M3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6649
- Mfr. Part No.:
- RS1FG-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current (If) | 1 A | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage (Vrrm) | 400 V | |
| Package Type | SMF (DO-219AB) | |
| Automotive Standard | No | |
| Height | 1.08 mm | |
| Length | 3.9 mm | |
| Maximum Forward Voltage (Vf) | 1.25 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Recovery Time (trr) | 500 ns | |
| Standards/Approvals | No | |
| Sub Type | General Purpose Diode | |
| Width | 1.9 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current (If) 1 A | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage (Vrrm) 400 V | ||
Package Type SMF (DO-219AB) | ||
Automotive Standard No | ||
Height 1.08 mm | ||
Length 3.9 mm | ||
Maximum Forward Voltage (Vf) 1.25 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Recovery Time (trr) 500 ns | ||
Standards/Approvals No | ||
Sub Type General Purpose Diode | ||
Width 1.9 mm | ||
The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD
Glass passivated pellet chip junction
Ideal for automated placement
Meets MSL level 1, per J,STD,020
LF maximum Peak of 260 °C
Wave and reflow solder able
Compatible to SOD,123W package case outline
Related links
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FG-M3/H
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FLG-M3/H
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF (DO-219AB)
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF (DO-219AB) RS07D-HM3-18
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
