Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.20

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.304$15.20-
750 - 1450$0.296$14.802%
1500 +$0.292$14.603%

*price indicative

Packaging Options:
RS Stock No.:
218-6408
Mfr. Part No.:
AS1FG-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Avalanche Diode

Mount Type

Surface

Package Type

SMF (DO-219AB)

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

AS1FG

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

2

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Recovery Time trr

1.3μs

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay AS1Fx standard avalanche surface, mount rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee

Low profile package

Glass passivated pellet chip junction

Ideal for automated placement

Low forward voltage drop, low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy