Nexperia General Purpose Diode, Single, 215 mA, 2-Pin 100 V SOD-123 BAS16GWX
- RS Stock No.:
- 151-2589
- Mfr. Part No.:
- BAS16GWX
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$201.00
(exc. GST)
$222.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.067 | $201.00 | - |
| 6000 - 9000 | $0.066 | $198.00 | $6.00 |
| 12000 + | $0.064 | $192.00 | $36.00 |
*price indicative
- RS Stock No.:
- 151-2589
- Mfr. Part No.:
- BAS16GWX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | General Purpose Diode | |
| Maximum Forward Current If | 215mA | |
| Diode Configuration | Single | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 357mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.8mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Series | BAS16 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type General Purpose Diode | ||
Maximum Forward Current If 215mA | ||
Diode Configuration Single | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 357mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.8mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Series BAS16 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia General Purpose Diode 215 mA, 2-Pin 100 V SOD-123
- Nexperia General Purpose Diode 200 mA, 2-Pin 200 V SOD-123
- Nexperia General Purpose Diode 200 mA115
- Nexperia Silicon Junction 215 mA, 2-Pin 100 V SOD-123
- Nexperia Silicon Junction 215 mA115
- Nexperia Switching Diode 215 mA, 2-Pin 75 V SOD-123
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123
- Nexperia Switching Diode 215 mA115
