Nexperia General Purpose Diode, Single, 200 mA, 2-Pin 200 V SOD-123 BAS21H,115

This image is representative of the product range

Subtotal (1 pack of 250 units)*

$46.00

(exc. GST)

$50.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$0.184$46.00

*price indicative

Packaging Options:
RS Stock No.:
152-5551
Mfr. Part No.:
BAS21H,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Maximum Forward Current If

200mA

Diode Configuration

Single

Product Type

General Purpose Diode

Sub Type

Switching Diode

Mount Type

Surface

Package Type

SOD-123

Pin Count

2

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Power Dissipation Pd

375mW

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Length

2.7mm

Height

1.2mm

Standards/Approvals

No

Width

1.7mm

Series

BAS21

Automotive Standard

No

Single high-voltage switching diode, Single high-voltage switching diode, encapsulated in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Small and flat lead SMD plastic package

Reverse voltage: VR ≤ 200 V

AEC-Q101 qualified

General-purpose switching

Each (Supplied on a Reel)
$0.266
Each (In a Pack of 25)
$0.128
Each (In a Pack of 50)
$0.043
Each (In a Pack of 500)
$0.165

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy