HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-27 1N5822
- RS Stock No.:
- 917-9102
- Mfr. Part No.:
- 1N5822
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 200 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$31.70
(exc. GST)
$34.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,100 unit(s) shipping from 23 November 2026
- Plus 1,500 unit(s) shipping from 27 November 2026
- Plus 6,000 unit(s) shipping from 16 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.317 | $31.70 | - |
| 200 - 300 | $0.31 | $31.00 | $1.40 |
| 400 + | $0.301 | $30.10 | $6.40 |
*price indicative
- RS Stock No.:
- 917-9102
- Mfr. Part No.:
- 1N5822
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-27 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | FBI | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.5mm | |
| Standards/Approvals | No | |
| Diameter | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-27 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series FBI | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.5mm | ||
Standards/Approvals No | ||
Diameter 5.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - 1N58 Series
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34B
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC SS34A
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA SS54
