Vishay Silicon Junction, Single, 300 mA, 2-Pin 50 V SOD-80

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$35.50

(exc. GST)

$39.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
250 - 500$0.142$35.50-
750 - 1000$0.139$34.752%
1250 +$0.136$34.004%

*price indicative

RS Stock No.:
180-7157
Distrelec Article No.:
304-30-849
Mfr. Part No.:
LL4151-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

300mA

Diode Configuration

Single

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-80

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

500mW

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Maximum Operating Temperature

175°C

Height

3.7mm

Series

LL4151

Width

1.6mm

Standards/Approvals

No

Diameter

1.6mm

Length

1.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Silicon epitaxial planar diodes

APPLICATIONS:

Extreme fast switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy