Vishay Silicon Junction, Single, 300 mA, 2-Pin 50 V SOD-80 LL4151-GS08
- RS Stock No.:
- 180-6986
- Mfr. Part No.:
- LL4151-GS08
- Brand:
- Vishay
This image is representative of the product range
Add 5000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$192.50
(exc. GST)
$212.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.077 | $192.50 | - |
| 5000 - 7500 | $0.075 | $187.50 | $10.00 |
| 10000 + | $0.074 | $185.00 | $30.00 |
*price indicative
- RS Stock No.:
- 180-6986
- Mfr. Part No.:
- LL4151-GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-80 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.7mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 1.6mm | |
| Series | LL4151 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-80 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Maximum Operating Temperature 175°C | ||
Height 3.7mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 1.6mm | ||
Series LL4151 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80 LS4151GS08
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4448-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80 LL4154-GS08
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80 BAV100-GS08
