Vishay Silicon Junction, Single, 250 mA, 2-Pin 50 V SOD-80
- RS Stock No.:
- 177-7604
- Mfr. Part No.:
- BAV100-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7604
- Mfr. Part No.:
- BAV100-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-80 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Reverse Recovery Time trr | 50ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-80 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Reverse Recovery Time trr 50ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80 BAV100-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80 LL4151-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80 LS4151GS08
- Vishay Silicon Junction 250 mA, 2-Pin 250 mV MiniMELF
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4448-GS08
