Vishay Silicon Junction, Single, 300 mA, 2-Pin 25 V SOD-80 LL4154-GS08

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
813-0752
Mfr. Part No.:
LL4154-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

300mA

Diode Configuration

Single

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-80

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Peak Reverse Repetitive Voltage Vrrm

25V

Maximum Operating Temperature

175°C

Diameter

1.6mm

Length

2.7mm

Height

1.6mm

Series

LL4154

Width

1.6mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Each (On a Reel of 2500)
$0.077
Each (In a Pack of 250)
$0.078
Each (On a Reel of 2500)
$0.077
Each (In a Pack of 250)
$0.143

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy