Vishay Silicon Junction, Single, 300 mA, 2-Pin 50 V SOD-80 LS4151GS08
- RS Stock No.:
- 177-7470
- Mfr. Part No.:
- LS4151GS08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 12500 units)*
$750.00
(exc. GST)
$875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 June 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 12500 - 12500 | $0.06 | $750.00 |
| 25000 - 112500 | $0.059 | $737.50 |
| 125000 + | $0.053 | $662.50 |
*price indicative
- RS Stock No.:
- 177-7470
- Mfr. Part No.:
- LS4151GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-80 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.7mm | |
| Width | 1.6mm | |
| Diameter | 1.6mm | |
| Series | LS 4151 | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-80 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 2.7mm | ||
Width 1.6mm | ||
Diameter 1.6mm | ||
Series LS 4151 | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 8130761
- Mfr. Part No. LS4151GS08
- RS Stock No. 2194362P
- Mfr. Part No. PMLL4148L,135
- RS Stock No. 1806986
- Mfr. Part No. LL4151-GS08
- RS Stock No. 1696105
- Mfr. Part No. LL4448-GS08
Related links
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80 LS4151GS08
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80 LL4151-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4148-M-08
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4448-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 25 V SOD-80 LL4154-GS08








