onsemi Silicon Junction, Common Cathode, 6 A, 3-Pin 200 V TO-252 MURD620CTT4G

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,352.50

(exc. GST)

$1,487.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.541$1,352.50-
5000 - 7500$0.527$1,317.502%
10000 +$0.519$1,297.504%

*price indicative

RS Stock No.:
178-7548
Mfr. Part No.:
MURD620CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Cathode

Product Type

Silicon Junction

Maximum Forward Current If

6A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-252

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

1.2V

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

175°C

Height

2.38mm

Width

6.22mm

Length

6.73mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy