STMicroelectronics Switching Diode, Common Cathode, 4 A, 3-Pin 200 V TO-252 STTH802CB-TR
- RS Stock No.:
- 795-9189
- Mfr. Part No.:
- STTH802CB-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$9.04
(exc. GST)
$9.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 420 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 620 | $0.904 | $9.04 |
| 630 - 1240 | $0.898 | $8.98 |
| 1250 + | $0.87 | $8.70 |
*price indicative
- RS Stock No.:
- 795-9189
- Mfr. Part No.:
- STTH802CB-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 4A | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 17ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 4A | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 17ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 6.6mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 4 A, 3-Pin 200 V TO-252
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247 STTH30W02CW
- STMicroelectronics Switching Diode 2 A, 3-Pin 600 V TO-220
- STMicroelectronics Switching Diode 16 A, 3-Pin 400 V TO-220
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247
- STMicroelectronics Switching Diode 16 A, 3-Pin 400 V TO-220 STTH16R04CT
