Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 826-7191
- Distrelec Article No.:
- 300-24-942
- Mfr. Part No.:
- 61303211821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.20
(exc. GST)
$3.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 451 unit(s) ready to ship from another location
- Plus 934 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $3.20 | - |
| 20 - 39 | $3.16 | 1% |
| 40 + | $3.13 | 2% |
*price indicative
- RS Stock No.:
- 826-7191
- Distrelec Article No.:
- 300-24-942
- Mfr. Part No.:
- 61303211821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | WR-PHD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 3A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series WR-PHD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Wurth WR-PHD Series 2.54mm Socket Header Connectors
WR-PHD series PCB mount header connectors with a 2.54mm pitch. These board to board PCB mount socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy female socket contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
- RS Stock No. 1216834
- Mfr. Part No. 61303211821
Each (In a Tray of 80)
$1.986
- RS Stock No. 2339415
- Mfr. Part No. 61301811821
Each (In a Pack of 5)
$1.416
- RS Stock No. 8267204
- Mfr. Part No. 61303221821
Each
$3.61
- RS Stock No. 2339434
- Mfr. Part No. 61302211821
Each (In a Pack of 5)
$2.462
Related links
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket 2 Row, 2.54 mm Pitch












