Vishay Silicon Junction, Common Cathode, 10 A, 3-Pin 200 V TO-252 VS-10CWH02FNTR-M3

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,556.00

(exc. GST)

$1,712.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.778$1,556.00-
10000 +$0.70$1,400.0010%

*price indicative

RS Stock No.:
165-6369
Mfr. Part No.:
VS-10CWH02FNTR-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Diode Configuration

Common Cathode

Maximum Forward Current If

10A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-252

Pin Count

3

Maximum Forward Voltage Vf

1.15V

Peak Reverse Recovery Time trr

27ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

175°C

Width

6.22mm

Height

2.39mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Hyperfast Recovery Rectifiers


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features


Range Features

VRRM from 200V to 600V

Lowest Qrr at 125°C

Lowest VF at IF

Improved efficiency in Switched Mode power supplies

Soft recovery for reduced EMI at high dIF/dt

TJ (max) 175 °C

AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor


Each (In a Pack of 20)
$0.951
Each (On a Reel of 2500)
$0.453
Each (Supplied in a Box)
$132.00
Each (On a Tape of 10)
$0.904

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy