Vishay Silicon Junction, Common Cathode, 10 A, 3-Pin 200 V TO-252 VS-10CWH02FNTR-M3
- RS Stock No.:
- 818-4569
- Mfr. Part No.:
- VS-10CWH02FNTR-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.803 | $18.03 |
*price indicative
- RS Stock No.:
- 818-4569
- Mfr. Part No.:
- VS-10CWH02FNTR-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 10A | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 27ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 10A | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 27ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in Switched Mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 10 A, 3-Pin 200 V TO-252
- onsemi Silicon Junction 6 A, 3-Pin 200 V TO-252
- onsemi Silicon Junction 6 A, 3-Pin 200 V TO-252 MURD620CTT4G
- Nexperia Silicon Junction 225 mA, 3-Pin 200 V SOT-23
- Vishay Silicon Junction 30 A, 3-Pin 600 V TO-247
- Vishay Silicon Junction 30 A, 3-Pin 600 V TO-247 FEP30JP-E3/45
- Nexperia Silicon Junction 225 mA215
- onsemi Silicon Junction 18 A, 3-Pin 200 V TO-263
