Vishay Silicon Junction, Single, 300 mA, 2-Pin 75 V SOD-80 LL4148-M-08
- RS Stock No.:
- 180-7144
- Mfr. Part No.:
- LL4148-M-08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$35.50
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | $0.142 | $35.50 |
| 750 - 1000 | $0.139 | $34.75 |
| 1250 + | $0.136 | $34.00 |
*price indicative
- RS Stock No.:
- 180-7144
- Mfr. Part No.:
- LL4148-M-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-80 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Reverse Recovery Time trr | 8ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 1.6mm | |
| Series | LL4148 | |
| Standards/Approvals | No | |
| Height | 3.7mm | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-80 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Reverse Recovery Time trr 8ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 175°C | ||
Diameter 1.6mm | ||
Series LL4148 | ||
Standards/Approvals No | ||
Height 3.7mm | ||
Length 1.6mm | ||
Width 1.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4148-M-08
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LL4448-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80 LS4148-GS18
- Vishay Silicon Junction 2 A, 2-Pin 100 V SOD-80
- Vishay Silicon Junction 2 A, 2-Pin 100 V SOD-80 LL4148-GS08
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80
