Vishay Switching Diode, Single, 3 A, 2-Pin 400 V SMC S3G-E3/57T
- RS Stock No.:
- 165-2858
- Mfr. Part No.:
- S3G-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 850 units)*
$214.20
(exc. GST)
$235.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 9,350 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 850 - 3400 | $0.252 | $214.20 |
| 4250 + | $0.244 | $207.40 |
*price indicative
- RS Stock No.:
- 165-2858
- Mfr. Part No.:
- S3G-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Product Type | Switching Diode | |
| Mount Type | Stud Mount | |
| Sub Type | Silicon Junction | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Recovery Time trr | 2.5ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Series | S3G | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Product Type Switching Diode | ||
Mount Type Stud Mount | ||
Sub Type Silicon Junction | ||
Package Type SMC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Recovery Time trr 2.5ns | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Series S3G | ||
Length 7.11mm | ||
Height 2.42mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 2A to 10A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7001277P
- Mfr. Part No. S3G-E3/57T
- RS Stock No. 9026676P
- Mfr. Part No. DGP30-E3/54
- RS Stock No. 1702204
- Mfr. Part No. RS1PG-M3/84A
- RS Stock No. 9026676
- Mfr. Part No. DGP30-E3/54
Related links
- Vishay Switching Diode 3 A, 2-Pin 400 V SMC S3G-E3/57T
- Vishay Switching Diode 4 A, 2-Pin 400 V DO-201AD
- Vishay Switching Diode 1 A, 2-Pin 400 V SMA
- Vishay Switching Diode 1 A, 2-Pin 400 V SMA RS1G-E3/61T
- Vishay Switching Diode 4 A, 2-Pin 400 V DO-201AD MUR440-E3/54
- DiodesZetex Switching Diode 5 A, 2-Pin 400 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 400 V SMC S5GC-13-F
- Vishay Silicon Junction 5 A, 2-Pin 400 V DO-214AA










