Vishay Silicon Junction, Single, 5 A, 2-Pin 400 V DO-214AA S5G-E3/57T
- RS Stock No.:
- 145-2696
- Mfr. Part No.:
- S5G-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 4250 more to save $123.25
View bulk pricing optionsSubtotal (1 reel of 850 units)*
$243.95
(exc. GST)
$268.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 850 - 3400 | $0.287 | $243.95 | - |
| 4250 + | $0.258 | $219.30 | $123.25 |
*price indicative
- RS Stock No.:
- 145-2696
- Mfr. Part No.:
- S5G-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 5A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Operating Temperature | 150°C | |
| Series | S5G | |
| Height | 2.42mm | |
| Width | 6.22mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 5A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Operating Temperature 150°C | ||
Series S5G | ||
Height 2.42mm | ||
Width 6.22mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 2A to 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 5 A, 2-Pin 400 V DO-214AA S5G-E3/57T
- Vishay Silicon Junction 5 A, 2-Pin 600 V DO-214AA
- Vishay Silicon Junction 5 A, 2-Pin 50 V DO-214AA
- Vishay Silicon Junction 5 A, 2-Pin 200 V DO-214AA
- Vishay Silicon Junction 3 A, 2-Pin 150 V DO-214AA
- Vishay Silicon Junction 2 A, 2-Pin 200 V DO-214AA
- Vishay Silicon Junction 3 A, 2-Pin 50 V DO-214AA
- Vishay Silicon Junction 5 A, 2-Pin 1 kV DO-214AA
