Vishay Switching Diode, Single, 4 A, 2-Pin 400 V DO-201AD MUR440-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 2800 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1400 units)*

$1,061.20

(exc. GST)

$1,167.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1400 - 1400$0.758$1,061.20-
2800 - 4200$0.744$1,041.601%
5600 +$0.731$1,023.403%

*price indicative

RS Stock No.:
145-2667
Mfr. Part No.:
MUR440-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Diode Configuration

Single

Maximum Forward Current If

4A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-201AD

Pin Count

2

Peak Reverse Recovery Time trr

75ns

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.28V

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

175°C

Length

9.5mm

Standards/Approvals

No

Diameter

5.3mm

Width

5.3mm

Height

5.3mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy