Vishay 1 kV 1.5 A Diode General Purpose 2-Pin DO-214AA S2M-E3/5BT

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$21.50

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 750$0.43$21.50-
800 - 1550$0.422$21.101%
1600 +$0.413$20.653%

*price indicative

Packaging Options:
RS Stock No.:
710-3159
Mfr. Part No.:
S2M-E3/5BT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

1μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Height

2.24mm

Standards/Approvals

RoHS

Length

4.57mm

Width

3.94mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy