Vishay Switching Diode, Single, 3 A, 2-Pin 1.5 V DO-201AD
- RS Stock No.:
- 159-6619
- Mfr. Part No.:
- DGP30-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 2800 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$3,127.60
(exc. GST)
$3,439.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8,400 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1400 - 1400 | $2.234 | $3,127.60 | - |
| 2800 - 4200 | $2.195 | $3,073.00 | 1% |
| 5600 + | $2.155 | $3,017.00 | 3% |
*price indicative
- RS Stock No.:
- 159-6619
- Mfr. Part No.:
- DGP30-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 3A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 20ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Diameter | 5.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Maximum Forward Current If 3A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 20ns | ||
Maximum Operating Temperature 175°C | ||
Length 9.5mm | ||
Height 5.3mm | ||
Diameter 5.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Standard Recovery Rectifiers, 2A to 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 3 A, 2-Pin 1.5 V DO-201AD DGP30-E3/54
- Vishay Switching Diode 4 A, 2-Pin 400 V DO-201AD
- Vishay Switching Diode 3 A, 2-Pin 50 V DO-201AD UF5400-E3/54
- Vishay Switching Diode 6 A, 2-Pin 200 V DO-201AD MUR420-E3/54
- Vishay Switching Diode 4 A, 2-Pin 400 V DO-201AD MUR440-E3/54
- Vishay Switching Diode 3 A, 2-Pin 50 V DO-201AD
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL
