Vishay Switching Diode, Single, 6 A, 2-Pin 200 V DO-201AD MUR420-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.72

(exc. GST)

$15.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 70 left, ready to ship from another location
  • Final 120 unit(s) shipping from 11 November 2026

Units
Per unit
Per Pack*
10 - 10$1.372$13.72
20 - 40$1.332$13.32
50 - 90$1.29$12.90
100 - 190$1.252$12.52
200 +$1.214$12.14

*price indicative

Packaging Options:
RS Stock No.:
811-9880
Mfr. Part No.:
MUR420-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current If

6A

Product Type

Switching Diode

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-201AD

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

35ns

Maximum Forward Voltage Vf

890mV

Maximum Operating Temperature

175°C

Diameter

5.3mm

Width

5.3mm

Height

5.3mm

Length

9.5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy