Schneider Electric 2 Way White Unica Series
- RS Stock No.:
- 276-2226
- Mfr. Part No.:
- NU920018
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 276-2226
- Mfr. Part No.:
- NU920018
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Ways | 2 | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Ways 2 | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric rocker for switch is an adaptation accessory that can be fixed using a clip-in fixing mode.
Surface finish glossy
Material thermoplastic ABS UV stabilised
Related links
- Schneider Electric 2 Way White Unica Series
- Schneider Electric 1 Way White Unica Series
- Schneider Electric 2 Way White 5A System M Series
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way White 10A D-Life Series
- Schneider Electric 2 Way White, Black 16A D-Life Series
