Schneider Electric 2 Way White 10A D-Life Series

Subtotal (1 unit)*

$69.19

(exc. GST)

$76.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.19

*price indicative

RS Stock No.:
346-661
Mfr. Part No.:
MTN3159-0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric push-button features a mechanism with a 1-pole 2-way switch function and is controlled by a rocker. It is designed for flush mounting.

Fixing by screws and claws

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy