RS Better World
Schneider Electric 2 Way White 10A Ovalis Series
- RS Stock No.:
- 276-8980
- Mfr. Part No.:
- S320204
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.17
(exc. GST)
$7.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8980
- Mfr. Part No.:
- S320204
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Ovalis | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Ovalis | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 10AX back and forth switch is used to control lighting. Its ergonomic touch and its muted sound allow a simple and effective use for any wall control. It is installed in a recessed box in single or multi-stations. It is transparent, made of recycled and recyclable PET plastic and allows the mechanism to be installed without removing the cover.
Quick installation
More comfort
Related links
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 1 Way White 10A Ovalis Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A D-Life Series
- MK Electric 2 Way White 10A Logic Plus Series
- MK Electric 2 Way White 10A Grid Plus Series
- MK Electric 2 Way White 10A Arteor Series
- Schneider Electric 2 Way Anthracite 10A Ovalis C Series
