Schneider Electric 2 Way White 6A Odace 2011 Series
- RS Stock No.:
- 357-840
- Mfr. Part No.:
- S520243
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.89
(exc. GST)
$64.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.89 |
*price indicative
- RS Stock No.:
- 357-840
- Mfr. Part No.:
- S520243
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a mechanism equipped with a white plastic mounting frame. It is a 1-pole 2-way switch with 3 rockers. Its rated current is 6 AX. The fixing of this device is done by screws. The surface finish is glossy, which guarantees a bright, even welcoming finish. It has a width of 71 mm, a height of 71 mm, a depth of 45.5 mm, a flush-mounting depth of 31.2 mm, and the product weighs 0.048 kg. This product is sold in packs of 10. Its suitable mounting box can be recessed into the wall surface in the flush-mounting type.
Reaches the IK04 protection level
Combines technology and elegant design
20000 cycles service life
Related links
- Schneider Electric 1 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 6A Odace 2011 Series
- Schneider Electric 2 Way 6A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Legrand 2 Way White 6A
