Schneider Electric 2 Way White 5A System M Series
- RS Stock No.:
- 347-032
- Mfr. Part No.:
- MTN536400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$401.19
(exc. GST)
$441.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.19 |
*price indicative
- RS Stock No.:
- 347-032
- Mfr. Part No.:
- MTN536400
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Current Rating | 5A | |
| Number of Ways | 2 | |
| Operating Voltage | 230V | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Current Rating 5A | ||
Number of Ways 2 | ||
Operating Voltage 230V | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric thermostat features a mechanism with a fixing frame and is designed for flush mounting. It is fixed in place by screws and is intended for room applications. The device uses electromechanical technology and is specifically designed for heating and cooling control.
Rated voltage is 230 V
IP20 rated
RoHS compliant
Related links
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 2 Way White Unica Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way White 10A D-Life Series
- Schneider Electric 2 Way White, Black 16A D-Life Series
- MK Electric 2 Way White 10A Logic Plus Series
- MK Electric 2 Way White 10A Grid Plus Series
