Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC

Subtotal (1 unit)*

$6,113.52

(exc. GST)

$6,724.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,113.52

*price indicative

RS Stock No.:
272-7580
Mfr. Part No.:
TA10D3L0634TPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

TransferPacT

Product Type

Electronic Circuit Breaker

Series

TransferPacT

Current Rating

63A

Voltage

400V

Breaking Capacity

5kA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Length

145mm

Terminal Type

Screw

Width

306mm

Depth

94mm

Standards/Approvals

IEC 60947-6-1

COO (Country of Origin):
CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. The front is embed with LCD display module which is used for displaying status and alarm setting, and control by push button. This transfer switch provided 3 contact position to the front by mechanical and electrical indication.

Speedy transfer in less than 500 ms also reduced black out time

Secured monitoring

Multiple function modules

Easy upgrade with digital features

Space saving as compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy